reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF362A :: Toner yellow, HP 508A

Item-No.: TONER CF362A
€186,95
€182,95
Category of goods: 0


TONER CF362A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • 508A
  • Implementation
    • Pages
    • Up to 5000
Original Toner yellow for:
HP COLOR LASERJET ENTERPRISE M552dn / M553dn / M553n / M553x.

HP 508A Tonerkartusche yellow 5.000 sheets capacity



Manufacturer : HEWLETT PACKARD
Factory number : CF362A
Package weight : 1.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • 508A
  • Implementation
    • Pages
    • Up to 5000
Datasheet/manual