reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF283A :: Black toner for LJ Pro M201dw

Item-No.: TONER CF283A
€61,60
Category of goods: 0


HP 83A Schwarz Original LaserJet Tonerkartusche

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 83A
  • Implementation
    • Pages
    • Up to 1500

Original black toner suitable for:
HP LaserJet Pro M201dw/LaserJet Pro M201n/LaserJet Pro MFP M125a/LaserJet Pro MFP M125nw/LaserJet Pro M127fn MFP/LaserJet Pro MFP M127fw/LaserJet Pro MFP M225dn/LaserJet Pro MFP M225dw.

Manufacturer's no. HP 83A

Up to 1,500 pages



Manufacturer : HEWLETT PACKARD
Factory number : CF283A
Package weight : 0.777 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 83A
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual