reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF280A :: Black toner for LJ Pro 400

Item-No.: TONER CF280A
€97,65
Category of goods: 0


TONER CF280A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 80A
  • Implementation
    • Pages
    • Up to 2700

Original black toner suitable for:
HP LaserJet Pro 400 M401a/LaserJet Pro 400 M401d/LaserJet Pro 400 M401dn/LaserJet Pro 400 M401dw/LaserJet Pro 400 M401n/LaserJet Pro 400 M425dn MFP/LaserJet Pro 400 M425dw MFP.

Manufacturer's no. HP 80A

up to 2700 pages



Manufacturer : HEWLETT PACKARD
Factory number : CF280A
Package weight : 1.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 80A
  • Implementation
    • Pages
    • Up to 2700
Datasheet/manual