reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE505A :: Toner for HP P2035/2055

Item-No.: TONER CE505A
€87,30
Category of goods: 0


TONER CE505A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 05A
  • Implementation
    • Pages
    • Up to 2300

Original toner suitable for
HP LaserJet P2035/LaserJet P2055.



Manufacturer : HEWLETT PACKARD
Factory number : CE505A
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 05A
  • Implementation
    • Pages
    • Up to 2300
Datasheet/manual