reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE412A :: Yellow toner for LJ Pro 300 color

Item-No.: TONER CE412A
€116,95
Category of goods: 0


HP 305A LaserJet Tonerkassette gelb (CE412A)

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • 305A
  • Implementation
    • Pages
    • Up to 2600

Original yellow toner suitable for:
HP LaserJet Pro 300 color M351a/LaserJet Pro 300 color MFP M375nw/LaserJet Pro 400 color M451dn/LaserJet Pro 400 color M451dw/LaserJet Pro 400 color MFP M475dn /LaserJet Pro 400 color MFP M475dw.

HP 305A LaserJet toner cartridges guarantee documents and marketing materials of professional quality. Avoid wasting time and materials and work productively at all times. The cartridges are specifically designed for HP LaserJet Pro printers.

Yield: Approx. 2,600 standard pages



Manufacturer : HEWLETT PACKARD
Factory number : CE412A
Package weight : 0.868 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • 305A
  • Implementation
    • Pages
    • Up to 2600
Datasheet/manual