reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE400X :: Black toner for LJ Enterprise 500 color


HP 507X LaserJet Druckkassette schwarz (CE400X)

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 507X
  • Implementation
    • Pages
    • Up to 11,000

Original black toner suitable for:
HP LaserJet Enterprise 500 color M575dn/LaserJet Enterprise 500 color M575f/LaserJet Enterprise 500 color MFP M575dn/LaserJet Enterprise 500 color flow MFP M575c/LaserJet Enterprise 500 color M551dn/LaserJet Enterprise 500 color M551n/LaserJet Enterprise 500 color M551xh/LaserJet Pro 500 color MFP M570dn/LaserJet Pro 500 color MFP M570dw.

The black HP 507X LaserJet toner cartridge ensures long-term high productivity. Avoid wasting time and materials with this reliable original HP toner cartridge with increased capacity designed for printing e-mails, drafts and documents with razor-sharp black text.

Yield: 11,000 standard pages



Manufacturer : HEWLETT PACKARD
Factory number : CE400X
Package weight : 1.596 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 507X
  • Implementation
    • Pages
    • Up to 11,000
Datasheet/manual