reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE313A :: Magenta toner for CLJ Pro CP1025, CP1025NW...

Item-No.: TONER CE313A
€54,40
Category of goods: 0

TONER CE313A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 126A
  • Implementation
    • Pages
    • Up to 1000

Original magenta toner suitable for
HP LaserJet Pro CP1025/LaserJet Pro CP1025NW.

Manufacturer's no. HP 126A, magenta

Up to 1,000 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE313A
Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 126A
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual