reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE285A :: Toner for HP P1102W

Item-No.: TONER CE285A
€67,35
Category of goods: 0


TONER CE285A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 85A
  • Implementation
    • Pages
    • Up to 1600

Original toner suitable for
HP LaserJet P1102W/LaserJet M1132/LaserJet M1212/LaserJet M1217.

Product name: HP85A
Black – 1,600 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE285A
Package weight : 0.784 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 85A
  • Implementation
    • Pages
    • Up to 1600
Datasheet/manual