reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE255X :: Toner for HP LaserJet P3015

Item-No.: TONER CE255X
€219,00
Category of goods: 0


TONER CE255X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 55X
  • Implementation
    • Pages
    • Up to 12,500

Original toner suitable for:
HP LaserJet Enterprise P3015/LaserJet Enterprise P3015d/LaserJet Enterprise P3015dn/LaserJet Enterprise P3015x.

Product name: HP55X
Black – 12,500 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE255X
Package weight : 2.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 55X
  • Implementation
    • Pages
    • Up to 12,500
Datasheet/manual