reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CC532A :: Toner for HP CP2025N, CM2320FXI…, yellow

Item-No.: TONER CC532A
€117,75
Category of goods: 0

TONER CC532A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 304A
  • Implementation
    • Pages
    • Up to 2800

Original yellow toner suitable for
HP Color LaserJet CP2025N/Color LaserJet CP2025DN/Color LaserJet CP2025X/Color LaserJet CM2320FXI/Color LaserJet CM2320N/Color LaserJet CM2320NF.



Manufacturer : HEWLETT PACKARD
Factory number : CC532A
Package weight : 0.901 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 304A
  • Implementation
    • Pages
    • Up to 2800
Datasheet/manual