reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CB541A :: Toner for HP CP1515N/CM1312/CP1215, cyan

Item-No.: TONER CB541A
€71,03
Category of goods: 0


TONER CB541A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • 125A
  • Implementation
    • Pages
    • Up to 1400

Original cyan toner with ColorSphere suitable for
HP Color LaserJet CM1312 MFP/Color LaserJet CM1312nfi MFP/Color LaserJet CP1215/Color LaserJet CP1515N.



Manufacturer : HEWLETT PACKARD
Factory number : CB541A
Package weight : 0.791 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • 125A
  • Implementation
    • Pages
    • Up to 1400
Datasheet/manual