reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CB436A :: Toner for HP P1505/N/M1120 MFP/M1522 MFP

Item-No.: TONER CB436A
€77,50
Category of goods: 0

TONER CB436A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 36A
  • Implementation
    • Pages
    • Up to 2000

Original toner suitable for
HP LaserJet P1505/LaserJet P1505N/LaserJet M1120 MFP/LaserJet M1522N MFP/LaserJet M1522NF MFP.



Manufacturer : HEWLETT PACKARD
Factory number : CB436A
Package weight : 0.838 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 36A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual