reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CB435A :: Toner for HP P1005/1006

Item-No.: TONER CB435A
€63,95
Category of goods: 0

TONER CB435A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 35A
  • Implementation
    • Pages
    • Up to 1500

Original toner suitable for
HP LaserJet P1005/LaserJet P1006.



Manufacturer : HEWLETT PACKARD
Factory number : CB435A
Package weight : 0.797 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 35A
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual