reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP Q6000A :: Toner for HP Color LaserJet 1600/2600, black

Item-No.: TON-K HP Q6000A
€39,95
Category of goods: 0

TON-K HP Q6000A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 124A
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
HP Color LaserJet 2600N/Color LaserJet 1600/Color LaserJet 2605DTN/Color LaserJet 2605DN/Color LaserJet 2605/Color LaserJet CM1015 MFP/Color LaserJet CM1017 MFP.

Capacity: Approx. 2,500 pages

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1203,0000
Package weight : 0.974 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 124A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual