reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP CC530A :: Toner for HP CP2025N, CM2320FXI…, black

Item-No.: TON-K HP CC530A
€34,50
Category of goods: 0


TON-K HP CC530A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 304A
  • Implementation
    • Pages
    • Up to 3500

Compatible black toner suitable for
HP Color LaserJet CP2025N/Color LaserJet CP2025DN/Color LaserJet CP2025X/Color LaserJet CM2320FXI/Color LaserJet CM2320N/Color LaserJet CM2320NF.

Capacity: Approx. 3,500 pages

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner is harmless to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1218,0000
Package weight : 0.953 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 304A
  • Implementation
    • Pages
    • Up to 3500
Datasheet/manual