reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP CB540A :: KMP toner for HP CP1515N/CM1312, black

Item-No.: TON-K HP CB540A
€46,95
Category of goods: 0

TON-K HP CB540A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 125A
  • Implementation
    • Pages
    • Up to 2200

Compatible black toner suitable for
HP Color LaserJet CM1312 MFP/Color LaserJet CM1312nfi MFP/Color LaserJet CP1215/Color LaserJet CP1515N.


up to 2200 pages

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner is harmless to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1216,0000
Package weight : 0.869 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 125A
  • Implementation
    • Pages
    • Up to 2200
Datasheet/manual