reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP CB435A :: KMP toner for HP P1005/1006

Item-No.: TON-K HP CB435A
€40,95
Category of goods: 0


TON-K HP CB435A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 35A
  • Implementation
    • Pages
    • Up to 1500

Compatible toner suitable for
HP LaserJet P1005/LaserJet P1006.

Approx. 1500 pages



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1210,0000
Package weight : 0.886 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 35A
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual