reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP 903 :: Toner for HP 5P, 5MP, 6P, 6MP

Item-No.: TON-K HP 903
€30,55
Category of goods: 0

TON-K HP 903

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 03A
  • Implementation
    • Pages
    • Up to 4000

Compatible toner suitable for
HP LaserJet 5MP/LaserJet 5P/LaserJet 6MP/LaserJet 6P.

Capacity: Approx. 4,000 pages at 5% black coverage!

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.

Compatible with original toner: HP-C3903A.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0866,0000
Package weight : 1.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 03A
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual