reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP 900 :: Toner for HP 4V, 4MV & EPB KL


TON-K HP 900

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 00A
  • Implementation
    • Pages
    • Up to 8100

Compatible toner suitable for
HP LaserJet 4MV/LaserJet 4V/LaserJet PSJ
CANON BX/LBP/BX
APPLE LaserWriter Select 350
BROTHER HL 8PS SJ.

Capacity: Approx. 8,100 pages at 5% black coverage!

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.

Compatible with original toner: HP-C3900A, Canon R64-4001.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0865,0000
Package weight : 2.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 00A
  • Implementation
    • Pages
    • Up to 8100
Datasheet/manual