reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP 298 :: Toner for HP 4, 4M, 4+, 4M+ & EPE...

Item-No.: TON-K HP 298
€31,20
Category of goods: 0

TON-K HP 298

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 98A
  • Implementation
    • Pages
    • Up to 6800

Compatible toner suitable for
HP LaserJet 4/LaserJet 4+/LaserJet 4M/LaserJet 4M+/LaserJet 4MX/LaserJet 5/LaserJet 5M/LaserJet 5N
CANON LBP-8IV/LBP-860/LBP-1260/LBP-C/LBP-Plus
APPLE Pro/Pro 600/Pro 630/16-600/PS.

Capacity: Approx. 6,800 pages at 5% black coverage!

Rebuilt, which means that certain components are re-used in the manufacturing process.

Compatible with original toner: HP-92298A, Canon R74-1003.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0824,0000
Package weight : 1.679 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 98A
  • Implementation
    • Pages
    • Up to 6800
Datasheet/manual