reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP 274 :: Toner for HP 4L/4ml/4P/4MP/EPP...

Item-No.: TON-K HP 274
€33,40
Category of goods: 0

TON-K HP 274

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 74A
  • Implementation
    • Pages
    • Up to 3350

Compatible toner suitable for
HP LaserJet 4J/LaserJet 4L/LaserJet 4ML/LaserJet 4MP/LaserJet 4P
CANON LBP-4I/LBP-4U/LBP-430/LBP-PX/LBP-PXII/LBP-P90
APPLE Pers. LaserWriter 300/Pers. LaserWriter 320.

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.

Compatible with original toner: HP-92274A, Apple M2045, Canon R74-2001.

Capacity: Approx. 3,350 pages at 5% black coverage!



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0822,0000
Package weight : 1.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 74A
  • Implementation
    • Pages
    • Up to 3350
Datasheet/manual