reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP Q6002A :: Jet Tec toner for HP ColorLaser 2600N, yellow

Item-No.: TON-J HP Q6002A
€24,95
Category of goods: 0
Bargain Item!
Limited amount available.


TON-J HP Q6002A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • Q6002A
  • Implementation
    • Pages
    • Up to 2000

Compatible yellow toner suitable for
HP Color LaserJet 2600N/Color LaserJet 1600/Color LaserJet 2605DTN/Color LaserJet 2605DN/Color LaserJet 2605/Color LaserJet CM1015 MFP/Color LaserJet CM1017 MFP.


Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137H600204
Package weight : 0.824 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • Q6002A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual