reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP Q2613X :: Jet Tec toner for HP LaserJet 1300...

Item-No.: TON-J HP Q2613X
€21,00
Category of goods: 0

TON-J HP Q2613X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q2613X
  • Implementation
    • Pages
    • Up to 4000

Compatible black toner suitable for
HP LaserJet 1300/LaserJet 1300N.

Capacity: Up to 4,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137H261330
Package weight : 0.992 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q2613X
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual