reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP Q2612A :: Jet Tec toner for HP LaserJet 1010...

Item-No.: TON-J HP Q2612A
€15,20
Category of goods: 0


TON-J HP Q2612A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 12A
  • Implementation
    • Pages
    • Up to 2000

Compatible black toner suitable for
HP LaserJet 1010/LaserJet 1012/LaserJet 1015/LaserJet 1018/LaserJet 1020/LaserJet 1022/LaserJet 3015/LaserJet 3020/LaserJet 3030/LaserJet 3050// LaserJet 3052/LaserJet 3055/LaserJet M1005 mfp/LaserJet M1319 mfp.

Capacity: Up to 2,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137H261201
Package weight : 0.858 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 12A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual