reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP CB542A :: Jet Tec toner for HP CP1515N/CM1312, yellow

Item-No.: TON-J HP CB542A
€24,95
Category of goods: 0


TON-J HP CB542A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • CB542A
  • Implementation
    • Pages
    • Up to 1400

Compatible yellow toner suitable for
HP Color LaserJet CM1312 MFP/Color LaserJet CM1312nfi MFP/Color LaserJet CP1215/Color LaserJet CP1515N.


up to 1400 pages

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 199H054204
Package weight : 0.827 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • CB542A
  • Implementation
    • Pages
    • Up to 1400
Datasheet/manual