reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP C4129X :: Toner for HP 5000/5100

Item-No.: TON-J HP C4129X
€37,95
Category of goods: 0


TON-J HP C4129X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C4129X
  • Implementation
    • Pages
    • Up to 10,000

Compatible toner suitable for
HP LaserJet 5000/LaserJet 5000N/LaserJet 5000GN/LaserJet 5000DN/LaserJet 5100/LaserJet 5100DTN/LaserJet 5100TN.

Capacity: Approx. 10,000 pages at 5% black coverage.



Manufacturer : JET TEC
Factory number : 137H412930
Package weight : 2.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C4129X
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual