reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP C4127X :: Jet Tec toner for HP LaserJet 4000...

Item-No.: TON-J HP C4127X
€33,90
Category of goods: 0


TON-J HP C4127X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C4127X
  • Implementation
    • Pages
    • Up to 10,000

Compatible black toner suitable for
HP LaserJet 4000/LaserJet 4000N/LaserJet 4000T/LaserJet 4000TN/LaserJet 4050/LaserJet 4050N/LaserJet 4050T/LaserJet 4050TN.

Capacity: Up to 10,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137H412730
Package weight : 1.699 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C4127X
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual