reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP C4096A :: Jet Tec toner for HP LaserJet 210...

Item-No.: TON-J HP C4096A
€22,95
Category of goods: 0

TON-J HP C4096A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 96A
  • Implementation
    • Pages
    • Up to 5000

Compatible black toner suitable for
HP LaserJet 2100/LaserJet 2100Cxi/LaserJet 2100CSE/LaserJet 2100TN/LaserJet 2200/LaserJet 2200D/LaserJet 2200DT/LaserJet 2200DN/LaserJet 2200DTN.

Capacity: Up to 5,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137H409601
Package weight : 1.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 96A
  • Implementation
    • Pages
    • Up to 5000
Datasheet/manual