reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A Q7570X XXL :: Toner for HP M 5025, M 5035 HC, black



TON-A Q7570X XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q7570X
  • Implementation
    • Pages
    • Up to 18,000

Compatible black toner suitable for
HP LaserJet M 5035 XS MFP/LaserJet M 5025 MFP/LaserJet M 5035 MFP/LaserJet M 5035 X MFP.

• Capacity: designed for 18,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with Q7570X)



Manufacturer : AGFAPHOTO
Factory number : APTHP7570XE
Package weight : 2.914 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q7570X
  • Implementation
    • Pages
    • Up to 18,000
Datasheet/manual