reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A Q7553XX :: Toner for HP LaserJet P2015, black

Item-No.: TON-A Q7553XX
€69,30
Category of goods: 0

TON-A Q7553XX

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q7553XX
  • Implementation
    • Pages
    • Up to 12,000

Compatible black toner suitable for
HP LaserJet P 2015 X/LaserJet P 2011/LaserJet P 2015 DN/LaserJet P 2015 D/LaserJet P 2015/LaserJet P 2013/LaserJet P 2012/LaserJet M 2727 NF MFP/LaserJet M 2727 NFS MFP/LaserJet P 2014 N/LaserJet P 2014/LaserJet P 2013 N/LaserJet P 2012 N/LaserJet P 2010 Series/LaserJet Professional P 2015 x/LaserJet Professional P 2015 n/LaserJet Professional P 2015 dn/LaserJet Professional P 2015 d/LaserJet Professional P 2015/LaserJet Professional P 2014/LaserJet Professional P 2014 n/LaserJet Professional P 2013 n/LaserJet Professional P 2013/LaserJet Professional P 2012 n/LaserJet Professional P 2012/LaserJet Professional P 2011/LaserJet Professional P 2011 n/LaserJet P 2011 n/LaserJet P 2015 N.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with Q7553XX)



Manufacturer : AGFAPHOTO
Factory number : APTHP53XXE
Package weight : 1.435 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q7553XX
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual