reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A Q7516X XXL :: Toner for HP LaserJet 5200, black

Item-No.: TON-A Q7516X XXL
€107,00
Category of goods: 0


TON-A Q7516X XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q7516X
  • Implementation
    • Pages
    • Up to 18,000

Compatible black toner suitable for
HP LaserJet 5200 DTN/LaserJet 5200/LaserJet 5200 L/LaserJet 5200 TN/
CANON LBP-3500.

• Capacity: designed for 18,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with Q7516X)



Manufacturer : AGFAPHOTO
Factory number : APTHP16XE
Package weight : 2.911 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q7516X
  • Implementation
    • Pages
    • Up to 18,000
Datasheet/manual