reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A Q5949XXX :: Toner for HP LaserJet 1320, black

Item-No.: TON-A Q5949XXX
€51,95
Category of goods: 0

TON-A Q5949XXX

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q5949XXX
  • Implementation
    • Pages
    • Up to 12,000

Compatible black toner suitable for
HP LaserJet 3392/LaserJet 1320/LaserJet 1320 N/LaserJet 1320 TN/LaserJet 1320 NW/LaserJet 3390/
CANON I-Sensys LBP-3300/I-Sensys LBP-3360/Lasershot LBP-3360/LBP-3300/LBP-3360/Lasershot LBP-3300.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with Q5949XXX)



Manufacturer : AGFAPHOTO
Factory number : APTHP49XXE
Package weight : 1.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q5949XXX
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual