reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A Q2612X XXL :: Toner for HP LaserJet 1010, black

Item-No.: TON-A Q2612X XXL
€34,90
Category of goods: 0


TON-A Q2612X XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q2612X
  • Implementation
    • Pages
    • Up to 4000

Compatible black toner suitable for
HP LaserJet 3020/LaserJet 3015/LaserJet M 1319 F MFP/LaserJet 1022 NW/LaserJet 1022 N/LaserJet 1022/LaserJet 1020/LaserJet 1018/LaserJet 3050/LaserJet 3055/LaserJet 3052/LaserJet 3020 AIO/LaserJet 3030 AIO/LaserJet 3030/LaserJet 3015 AIO/LaserJet M 1005 MFP/LaserJet 3050 Z/LaserJet 1010/LaserJet 1015/LaserJet 1012/
CANON Lasershot LBP-3000/Lasershot LBP-2900/LBP-2900/LBP-3000/I-Sensys LBP-2900 i/I-Sensys LBP-2900/I-Sensys LBP-3000/I-Sensys LBP-2900 b.

• Capacity: designed for 4,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with Q2612X)



Manufacturer : AGFAPHOTO
Factory number : APTHP12XXE
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q2612X
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual