reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q6511X :: Toner for HP LaserJet 2420, black


APTHP11XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q6511X
  • Implementation
    • Pages
    • Up to 12,000

Compatible black toner suitable for
HP LaserJet 2400/LaserJet 2410/LaserJet 2420/LaserJet 2430/
CANON LBP-3460/
TROY 2420.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP11XE
Package weight : 2.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q6511X
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual