reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q6001A :: Toner for HP Color Laserjet 2600, cyan

SAVE23%
Item-No.: TON-A HP Q6001A
€49,05
€37,95
Category of goods: 0

APTHP6001AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • 124A
  • Implementation
    • Pages
    • Up to 2000

Compatible cyan toner suitable for
HP Color LaserJet 1600/Color LaserJet 2600/Color LaserJet 2605/Color LaserJet 2605DN/Color LaserJet 2605DTN/Color LaserJet CM1015/Color LaserJet CM1017/
CANON LBP-5000/LBP-5100.

• Capacity: designed for 2,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP6001AE
Package weight : 0.921 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • 124A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual