reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q6000A :: Toner for HP Color LaserJet 2600, black

Item-No.: TON-A HP Q6000A
€37,40
Category of goods: 0

APTHP6000AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 124A
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
HP Color LaserJet 1600/Color LaserJet 2600/Color LaserJet 2605/Color LaserJet 2605DN/Color LaserJet 2605DTN/Color LaserJet CM1015/Color LaserJet CM1017/
CANON LBP-5000/LBP-5100.

• Capacity: designed for 2,500 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP6000AE
Package weight : 0.917 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 124A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual