reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q5949X :: Toner for HP LaserJet 1320, black


APTHP49XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q5949X
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
HP LaserJet 1320/LaserJet 3390/LaserJet 3392/
CANON LBP-3300/LBP-3360.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP49XE
Package weight : 1.411 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q5949X
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual