reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q261X :: Toner for HP LaserJet 1010, black

Item-No.: TON-A HP Q261X
€29,95
Category of goods: 0

APTHP12XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q261X
  • Implementation
    • Pages
    • Up to 3000

Compatible black toner suitable for
HP LaserJet 1010/LaserJet 1012/LaserJet 1015/LaserJet 1018/LaserJet 1020/LaserJet 1022/LaserJet 1022n/LaserJet 1022nw/LaserJet 3015/LaserJet 3020/LaserJet 3030/LaserJet 3050/LaserJet 3052/LaserJet 3055/LaserJet M1005/
CANON LPB-2900/LPB-3000.

• Capacity: designed for 3,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP12XE
Package weight : 0.952 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q261X
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual