reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q2610A :: Toner for HP LaserJet 2300, black

Item-No.: TON-A HP Q2610A
€36,95
Category of goods: 0


APTHP10AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q2610A
  • Implementation
    • Pages
    • Up to 7000

Compatible black toner suitable for
HP LaserJet 2300.

• Capacity: designed for 7,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP10AE
Package weight : 1.67 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • Q2610A
  • Implementation
    • Pages
    • Up to 7000
Datasheet/manual