reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE743A :: Toner for HP Color CP5225, magenta

Item-No.: TON-A HP CE743A
€79,75
Category of goods: 0

APTHP743AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • CE743A
  • Implementation
    • Pages
    • Up to 7300

Compatible magenta toner suitable for
HP Color LaserJet CP5220/Color LaserJet CP5225.

• Capacity: designed for 7,300 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP743AE
Package weight : 2.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • CE743A
  • Implementation
    • Pages
    • Up to 7300
Datasheet/manual