reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE323A :: Toner for HP LaserJet PRO CP1525N, magenta

Item-No.: TON-A HP CE323A
€37,90
Category of goods: 0

APTHP323AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • CE323A
  • Implementation
    • Pages
    • Up to 1300

Compatible magenta toner suitable for
HP LaserJet Pro CM 1410 Series/LaserJet Pro CM 1411 fn/LaserJet Pro CM 1412 fn/LaserJet Pro CM 1413 fn/LaserJet Pro CM 1415 fn/LaserJet Pro CM 1415 fnw/LaserJet Pro CM 1416 fnw/LaserJet Pro CM 1417 fnw/LaserJet Pro CM 1418 fnw/LaserJet Pro CP 1520 Series/LaserJet Pro CP 1521 n/LaserJet Pro CP 1522 n/LaserJet Pro CP 1523 n/LaserJet Pro CP 1525/LaserJet Pro CP 1525 n/LaserJet Pro CP 1525 nw/LaserJet Pro CP 1526 nw/LaserJet Pro CP 1527 nw/LaserJet Pro CP 1528 nw/LaserJet CP 1525/LaserJet CP 1525 n/LaserJet CP 1525 nw/LaserJet CP 1526 nw.

• Capacity: designed for 1,300 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP323AE
Package weight : 0.853 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • CE323A
  • Implementation
    • Pages
    • Up to 1300
Datasheet/manual