reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE285A :: Toner for HP LaserJet P1002, black

Item-No.: TON-A HP CE285A
€34,95
Category of goods: 0

APTHP285AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE285A
  • Implementation
    • Pages
    • Up to 1600

Compatible black toner suitable for
HP LaserJet Pro P1102/LaserJet Pro P1102w/LaserJet M1132/LaserJet 1212nf/LaserJet 1214mfh/LaserJet 1216nfh/LaserJet 1217nfw.

• Capacity: designed for 1,600 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP285AE
Package weight : 0.845 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE285A
  • Implementation
    • Pages
    • Up to 1600
Datasheet/manual