reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE278A :: Toner for HP LaserJet P1606, black

Item-No.: TON-A HP CE278A
€31,50
Category of goods: 0

APTHP278AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE278A
  • Implementation
    • Pages
    • Up to 2100

Compatible black toner suitable for
HP LaserJet Pro M1536dnf/LaserJet Pro P1566/LaserJet Pro 1606dn.

• Capacity: designed for 2,100 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP278AE
Package weight : 0.861 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE278A
  • Implementation
    • Pages
    • Up to 2100
Datasheet/manual