reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE262A :: Toner for HP Color CP4025, yellow

Item-No.: TON-A HP CE262A
€69,20
Category of goods: 0

APTHP262AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • CE262A
  • Implementation
    • Pages
    • Up to 11,000

Compatible yellow toner suitable for
HP Color LaserJet Enterprise CM4540 MFP/Color LaserJet Enterprise CM4540fskm MFP/Color LaserJet Enterprise CP4025dn/Color LaserJet Enterprise CO4025n/Color LaserJet Enterprise CP4525n/Color LaserJet Enterprise CO4525xh.

• Capacity: designed for 11,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP262AE
Package weight : 1.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • CE262A
  • Implementation
    • Pages
    • Up to 11,000
Datasheet/manual