reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE261A :: Toner for HP Color CP4025, cyan

Item-No.: TON-A HP CE261A
€68,70
Category of goods: 0


APTHP261AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Modelname
    • CE261A
  • Implementation
    • Pages
    • Up to 11,000

Compatible cyan toner suitable for
HP Color LaserJet Enterprise CM4540 MFP/Color LaserJet Enterprise CM4540fskm MFP/Color LaserJet Enterprise CP4025dn/Color LaserJet Enterprise CO4025n/Color LaserJet Enterprise CP4525n/Color LaserJet Enterprise CO4525xh.

• Capacity: designed for 11,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP261AE
Package weight : 1.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Modelname
    • CE261A
  • Implementation
    • Pages
    • Up to 11,000
Datasheet/manual