reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CC364X :: Toner for HP P4015 HC, black

Item-No.: TON-A HP CC364X
€90,40
Category of goods: 0


APTHP364XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • CC364X
  • Implementation
    • Pages
    • Up to 24,000

Compatible black toner suitable for
HP LaserJet P4015N/LaserJet P4015TN/LaserJet P4015X/LaserJet P4515N/LaserJet P4515TN/LaserJet P4515X/LaserJet P4515XM.

• Capacity: designed for 24,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP364XE
Package weight : 2.914 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • CC364X
  • Implementation
    • Pages
    • Up to 24,000
Datasheet/manual