reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CB436A :: Toner for HP P1505, black

Item-No.: TON-A HP CB436A
€26,95
Category of goods: 0

APTHP36AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CB436A
  • Implementation
    • Pages
    • Up to 2000

Compatible black toner suitable for
HP LaserJet P1505/LaserJet P1505N/LaserJet M1522.

• Capacity: designed for 2,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP36AE
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CB436A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual