reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C9733A :: Toner for HP Color LaserJet 5500, magenta

Item-No.: TON-A HP C9733A
€89,95
Category of goods: 0

APTHP9733AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • C9733A
  • Implementation
    • Pages
    • Up to 12,000

Compatible magenta toner suitable for
HP Color LaserJet 5500 series/Color LaserJet 5550 series/
CANON Imageclass C3500/LBP-2710/LBP-2810/LBP-5700/LBP-5800.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP9733AE
Package weight : 3.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • C9733A
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual