reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C9703A :: Toner for HP Color Laserjet 2500, magenta

Item-No.: TON-A HP C9703A
€47,00
Category of goods: 0

APTHP9703AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • C9703A
  • Implementation
    • Pages
    • Up to 4000
Compatible magenta toner fits for
Hewlett Packard Color LaserJet 1500 / 1500L / 2500 / 2500L / 2500N / Canon Imageclass MF 8170 / MF 8180 / LBP-2410 / LBP-87.

• Capacity: up to 4000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP9703AE
Package weight : 0.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • C9703A
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual