reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C8061X :: Toner for HP LaserJet 4100, black

Item-No.: TON-A HP C8061X
€49,30
Category of goods: 0


APTHP61XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C8061X
  • Implementation
    • Pages
    • Up to 10,000

Compatible black toner suitable for
HP LaserJet 4100/LaserJet 4100N/LaserJet 4100TN/LaserJet 4100DTN.

• Capacity: designed for 10,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP61XE
Package weight : 1.933 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C8061X
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual